The 2124 desktop adapter from Mascot AS is a versatile power supply that offers six outputs with varying voltages. The outputs can provide a maximum current of 1.5 amps at 6 and 9 volts, 1.2 amps at 13.2 volts, 1 amp at 16 volts, 0.65 amps at 24 volts, and 0.33 amps at 48 volts. Each output can also supply a maximum power of 9 watts at 6 volts, 13.5 watts at 9 volts, 15 watts at 13.2 volts, 16 watts at 16 volts, and 16 watts at both 24 and 48 volts. The adapter can accept input voltages ranging from 90 to 264 volts and operates with an efficiency of 83%. It meets the minimum isolation voltage requirement of 3000VAC and can operate within a temperature range of -20 to 40 degrees Celsius.
Mascot AS 2124 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 6 |
| Input/Output Type | AC/DC |
| Output Voltage | 6|9|13.2|16|24|48V |
| Maximum Output Current | 1.5|1.5|1.2|1|0.65|0.33A |
| Maximum Output Power | 9|13.5|15|16|16|16W |
| Input Voltage | 90 to 264V |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 2124 to view detailed technical specifications.
No datasheet is available for this part.