Mascot AS 2125 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 6 |
| Input/Output Type | AC/DC |
| Output Voltage | 6|9|13.2|16|24|48V |
| Maximum Output Current | 1.5|1.5|1.2|1|0.65|0.33A |
| Maximum Output Power | 9|13.5|15|16|16|16W |
| Input Voltage | 90 to 264V |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 2125 to view detailed technical specifications.
No datasheet is available for this part.