Single-output AC/DC power supply delivering 5V at 5W maximum output power. Features a typical AC input voltage of 230V and operates within a temperature range of -10°C to 40°C. This general-purpose power supply is designed for AC to DC conversion.
Mascot AS 5117 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 5117 to view detailed technical specifications.
No datasheet is available for this part.