Mascot AS 5185 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 12|24V |
| Maximum Output Current | 6.66|3.33A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 5185 to view detailed technical specifications.
No datasheet is available for this part.