AC/DC Power Supply Single-OUT 9V/9V/9V/12V 0.3A/0.8A/1A/0.5A 3W/7W/9W/6W
Mascot AS 9580 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 9|9|9|12V |
| Maximum Output Current | 0.3|0.8|1|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3|7|9|6W |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9580 to view detailed technical specifications.
No datasheet is available for this part.