Mascot AS 9583 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Output Voltage | 9|12V |
| Maximum Output Current | 0.25A |
| Maximum Output Power | 2.25|3W |
| Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9583 to view detailed technical specifications.
No datasheet is available for this part.