AC/DC Power Supply Single-OUT 7.5V/9V/13.2V/18.2V/24.4V 3A/2.8A/2.4A/1.7A/1.3A 23.4W/33.6W/36W/40.8W/39W Medical
Mascot AS 9619 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 7.5|9|13.2|18.2|24.4V |
| Maximum Output Current | 3|2.8|2.4|1.7|1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 23.4|33.6|36|40.8|39W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9619 to view detailed technical specifications.
No datasheet is available for this part.