Mascot AS 9726 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 13.2|16|24|48V |
| Maximum Output Current | 7|6|3.5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 96W |
| Efficiency | 83% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.6% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Ripple & Noise | 50mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9726 to view detailed technical specifications.
No datasheet is available for this part.