The Mascot AS 9780 is a single-output AC/DC linear power supply with a maximum output current of 1.5A and a maximum output power of 18W. It operates over a temperature range of -10°C to 40°C and accepts a typical AC input voltage of 230V. The power supply is designed for general use in AC/DC applications.
Mascot AS 9780 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 12|12V |
| Maximum Output Current | 1|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12|18W |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9780 to view detailed technical specifications.
No datasheet is available for this part.