This AC/DC power supply has a single output voltage of 12V with a maximum output current of 0.85A and a maximum output power of 10.2W. It can handle AC/DC input types and operates within a temperature range of -10°C to 40°C. The power supply is a linear type and is suitable for general applications.
Mascot AS 9781 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.85A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.2W |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9781 to view detailed technical specifications.
No datasheet is available for this part.