Mascot AS 9881 technical specifications.
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 9|12V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 9|12W |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9881 to view detailed technical specifications.
No datasheet is available for this part.