Mascot AS 9885 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 5|9|12|24V |
| Maximum Output Current | 2.4|1.6|1.25|0.625A |
| Maximum Output Power | 10|14.4|15|15W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9885 to view detailed technical specifications.
No datasheet is available for this part.