Plug-In Adapter Single-OUT 5V/9V/13.2V/16V/24V/48V 3.5A/3A/3A/2.5A/1.6A/0.8A 17.5W/30W/40W/40W/40W/40W
Mascot AS 9922 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 5|9|13.2|16|24|48V |
| Maximum Output Current | 3.5|3|3|2.5|1.6|0.8A |
| Maximum Output Power | 17.5|30|40|40|40|40W |
| Input Voltage | 90 to 264V |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9922 to view detailed technical specifications.
No datasheet is available for this part.