AC/DC Power Supply Single-OUT 4.5V/5V/6V/7.5V/9V/12V/16V/24V/4.5V to 10V/10V to 15V/15V to 20V/23V to 29V 1.2A/1.2A/1.2A/1.2A/1.2A/1A/0.75A/0.5A/1.2A/1A/0.8A/0.5A 5.4W/6W/7.2W/9W/10.8W/12W/12W/12W/10.8W/12W/12W/12W
Mascot AS 9923 technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 4.5|5|6|7.5|9|12|16|24|4.5 to 10|10 to 15|15 to 20|23 to 29V |
| Maximum Output Current | 1.2|1.2|1.2|1.2|1.2|1|0.75|0.5|1.2|1|0.8|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5.4|6|7.2|9|10.8|12|12|12|10.8|12|12|12W |
| Efficiency | 72(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 9923 to view detailed technical specifications.
No datasheet is available for this part.