Mascot 8862241200 technical specifications.
| Current - Output 1 | 6A |
| Depth | 46mm |
| Efficiency | 85% |
| Length | 135mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 13.2V |
| Voltage - Output 1 | 13.2V |
| Weight | 600g |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8862241200 to view detailed technical specifications.
No datasheet is available for this part.