Mascot 8862362400 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 85% |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 8862362400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
