Mascot 9660481200 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Efficiency | 82% |
| Voltage - Output 1 | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9660481200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
