Matheson Tri-Gas G2243150 technical specifications.
| Type | Methylmethane/Dimethyl |
| Chemical Formula | C2H6 |
| Gas Purity | 99.995% |
| Flammability | Flammable |
| Package | Cylinder |
| Product Weight | 1360g |
Download the complete datasheet for Matheson Tri-Gas G2243150 to view detailed technical specifications.
No datasheet is available for this part.