This 1.5uF solid tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a leakage current of 0.5 and can operate within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style with a terminal pitch of 2.5mm.
Matsuo Electric 204N3502 155K4 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| Failure Rate | N |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric 204N3502 155K4 to view detailed technical specifications.
No datasheet is available for this part.