Matsuo Electric 242M3502225MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Manufacturer Series | 242 |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 242 |
| Height | 5.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Matsuo Electric 242M3502225MB to view detailed technical specifications.
No datasheet is available for this part.