The 267M 2502 475 MR 720 tantalum capacitor from Matsuo Electric features a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has a low ESR of 1.2 and a leakage current of 1.2. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Matsuo Electric 267M 2502 475 MR 720 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.2uA |
| Case Code | C3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric 267M 2502 475 MR 720 to view detailed technical specifications.
No datasheet is available for this part.