The 269M 2502 105 MR tantalum capacitor from Matsuo Electric features a capacitance of 1uF with a voltage rating of 25VDC and a tolerance of 20%. It has an ESR of 3 and a leakage current of 0.5. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a 3528 package and is suitable for surface mount applications. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Matsuo Electric 269M 2502 105 MR technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric 269M 2502 105 MR to view detailed technical specifications.
No datasheet is available for this part.