MAX Echo Technology ACMS160808A600 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer Power |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology ACMS160808A600 to view detailed technical specifications.
No datasheet is available for this part.