This ferrite chip has a maximum DC current rating of 1.5A and an impedance of 60. It is available in a 1210 case size and has a tolerance of 25%. The component operates within a temperature range of -55°C to 125°C.
MAX Echo Technology ACMS322513A600 1.5A technical specifications.
| Maximum DC Current | 1.5A |
| Type | Chip |
| Impedance | 60Ohm |
| Case Size | 1210 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MAX Echo Technology ACMS322513A600 1.5A to view detailed technical specifications.
No datasheet is available for this part.