MAX Echo Technology EBMS100505A121 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS100505A121 to view detailed technical specifications.
No datasheet is available for this part.