Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.45Ohm DCR 0805
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.45Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |