This ferrite bead is a multi-layer component with an impedance of 1.5K and a tolerance of 25%. It has a case size of 0805 and is designed for use in a variety of applications. The bead has a maximum DC resistance of 0.7 and a maximum DC current of 0.3. It is tested at a frequency of 100M and has a height of 1.05, a product length of 2.2, and a product depth of 1.45.
MAX Echo Technology EBMS201209A152 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS201209A152 to view detailed technical specifications.
No datasheet is available for this part.