This 0805 ferrite bead features a maximum impedance of 31 and a tolerance of 25%. It has a case size of 0805 and is designed for use in high-frequency applications. The bead is constructed from a multi-layer material and has a maximum DC resistance of 0.1. It is suitable for use in a wide range of applications, including those requiring high-frequency filtering and noise suppression.
MAX Echo Technology EBMS201209A310 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 31Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS201209A310 to view detailed technical specifications.
No datasheet is available for this part.