The EBMS201209A600 is an 0805 multi-layer ferrite bead with an impedance of 60 and a tolerance of 25%. It has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.15. The component is designed for use in high-frequency applications, with a test frequency of 100M. It is available in a compact 0805 case size, with a height of 1.05 and a product length and depth of 2.2 and 1.45, respectively.
MAX Echo Technology EBMS201209A600 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS201209A600 to view detailed technical specifications.
No datasheet is available for this part.