This 0805 ferrite bead features a maximum DC current of 0.5 and an impedance of 7. It has a tolerance of 25% and is tested at a frequency of 100M. The bead measures 1.05mm in height, 2.2mm in length, and 1.45mm in depth.
MAX Echo Technology EBMS201209H070 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 7Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.07Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS201209H070 to view detailed technical specifications.
No datasheet is available for this part.