The EBMS201209K152 is a 0805 ferrite bead from MAX Echo Technology with a maximum DC current rating of 0.2A and impedance of 1.5K. It has a case size of 0805 and a height of 1.05mm. The product length and depth are 2.2mm and 1.45mm, respectively. The component is suitable for use in applications with a test frequency of up to 100M. It is a multi-layer ferrite bead with a tolerance of 25%.
MAX Echo Technology EBMS201209K152 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.45Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAX Echo Technology EBMS201209K152 to view detailed technical specifications.
No datasheet is available for this part.