The MB1003-000 is an ultrasonic proximity sensor module with a sensing distance range of greater than or equal to 1200mm and a maximum sensing distance of 5000mm. It operates on a DC supply voltage of 2.5 to 5.5V and has a typical operating supply voltage of 3.3 or 5V. The module is designed to operate within a temperature range of 0 to 65°C. It has a 7-pin configuration and a barrel body style.
Maxbotix MB1003-000 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 5000mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.5 to 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxbotix MB1003-000 to view detailed technical specifications.
No datasheet is available for this part.