Maxbotix MB1040 LV-MaxSonar-EZ4 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 6451.6mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.5 to 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
Download the complete datasheet for Maxbotix MB1040 LV-MaxSonar-EZ4 to view detailed technical specifications.
No datasheet is available for this part.