Maxbotix MB1240 XL-MaxSonar-EZ4 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5V |
| DC Supply Voltage | 3.3 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 3.3V |
| Pin Count | 7 |
Download the complete datasheet for Maxbotix MB1240 XL-MaxSonar-EZ4 to view detailed technical specifications.
No datasheet is available for this part.