Maxbotix MB1443 HRUSB-MaxSonar-EZ4 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 5000mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Maxbotix MB1443 HRUSB-MaxSonar-EZ4 to view detailed technical specifications.
No datasheet is available for this part.