The MB7067 XL-MaxSonar-WRC1 is an ultrasonic proximity sensor module with a sensing distance range of greater than or equal to 1200mm. It operates over a DC supply voltage range of 3 to 5.5V and has a typical operating supply voltage of 5V. The module is designed to operate within a temperature range of -40 to 65 degrees Celsius.
Maxbotix MB7067 XL-MaxSonar-WRC1 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 6450mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 7 |
Download the complete datasheet for Maxbotix MB7067 XL-MaxSonar-WRC1 to view detailed technical specifications.
No datasheet is available for this part.