The MB7092-500 is an ultrasonic proximity sensor module with a sensing distance range of 1200mm or greater. It operates within a temperature range of -40°C to 65°C and accepts a DC supply voltage of 3 to 5.5V. The module features a 7-pin interface and is constructed with an aluminum barrel body. It is suitable for use in applications requiring proximity detection.
Maxbotix MB7092-500 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Material | Aluminum |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxbotix MB7092-500 to view detailed technical specifications.
No datasheet is available for this part.