Maxbotix MB7360-230 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Maxbotix MB7360-230 to view detailed technical specifications.
No datasheet is available for this part.