The MB7489-100 is an ultrasonic proximity sensor module with a sensing distance range of at least 1200mm and a maximum sensing distance of 5000mm. It operates over a DC supply voltage of 10 to 32 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to function within an operating temperature range of -40 to 65°C. It has a 6-pin configuration and a barrel body style with cable terminals.
Maxbotix MB7489-100 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 5000mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxbotix MB7489-100 to view detailed technical specifications.
No datasheet is available for this part.