DWO 32GB USB 3.0 FLASH DRIVE
Maxell 503904 technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.07lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Maxell 503904 to view detailed technical specifications.
No datasheet is available for this part.