The 5962 series CDIP boost regulator is a through-hole mounted device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a -10V output voltage and is not RoHS compliant. The regulator is packaged in a CDIP format with a width of 7.87mm.
Maxim 5962-3870702MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | -10V |
| RoHS Compliant | No |
| Series | 5962 |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-3870702MPA to view detailed technical specifications.
No datasheet is available for this part.