This successive approximation ADC from Maxim operates over a temperature range of -55 to 125 degrees Celsius. It features a 12-bit resolution and a nominal supply voltage of 15 volts. The device has a quad terminal position and is packaged in a 28-pin LCC package. It meets the MIL-STD-883 screening level and is suitable for military applications.
Maxim 5962-85127023C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 20 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim 5962-85127023C to view detailed technical specifications.
No datasheet is available for this part.