Maxim 5962-8759101LA technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 15LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Polarity | Unipolar |
| Power Dissipation | 145mW |
| RoHS Compliant | No |
| Sampling Rate | 80KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8759101LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.