Maxim 5962-8759104LA technical specifications.
| Package/Case | CDIP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-8759104LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.