Maxim 5962-8766001PA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8766001PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.