The 5962-8770101RA is an 8-bit digital-to-analog converter from Maxim. It operates over a temperature range of -55°C to 125°C and is available in a DIP20 package with through-hole mounting. The device has a maximum supply voltage of 15V and a minimum supply voltage of 5V. It is not RoHS compliant.
Maxim 5962-8770101RA technical specifications.
| Contact Plating | Tin, Lead |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8770101RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.