This dual 8-bit parallel digital-to-analog converter is available in a CDIP-20 package and operates over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 15V and a minimum supply voltage of 5V. The device features a full scale error of 4LSB and an integral nonlinearity of 0.5LSB. It is not RoHS compliant and is packaged in a rail/tube format with 20 units per package.
Maxim 5962-8770102RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Converters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | 5962 |
| Settling Time | 400ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8770102RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.