Maxim 5962-8770201RA technical specifications.
| Package/Case | CDIP |
| Full Scale Error | 25LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | 5962 |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8770201RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.