Maxim 5962-87802012C technical specifications.
| Package/Case | LCC |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-87802012C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.