Maxim 5962-88503022C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 727mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-88503022C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.